Part Details for 0714361864 by Molex
Overview of 0714361864 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714361864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714361864-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 840 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2098 | Buy Now |
DISTI #
0714361864
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 0714361864) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Reel | 0 |
|
$2.7466 / $6.7424 | Buy Now |
DISTI #
714361864
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 714361864) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL71436-1864
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 30 SAU 4CKT | Americas - 0 in Stock |
|
$4.2161 / $4.8485 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 79 |
|
$6.2399 / $10.1187 | Buy Now | |
DISTI #
000000000000259624
|
Sager | Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Plg 30SAu 64Ckt Min Qty: 840 | 0 |
|
$3.8200 / $4.5500 | Buy Now |
Part Details for 0714361864
0714361864 CAD Models
0714361864 Part Data Attributes
|
0714361864
Molex
Buy Now
Datasheet
|
Compare Parts:
0714361864
Molex
Telecom and Datacom Connector, 64 Contact(s), Male, Straight, Surface Mount Terminal, Plug, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |