Part Details for 0714361364 by Molex
Overview of 0714361364 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714361364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714361364-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 588 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8206 | Buy Now |
DISTI #
0714361364
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714361364) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.1805 / $5.8308 | Buy Now |
DISTI #
MOL71436-1364
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 30 4CKT | Americas - 0 in Stock441 On Order |
|
$4.3350 / $5.0597 | Buy Now |
Part Details for 0714361364
0714361364 CAD Models
0714361364 Part Data Attributes:
|
0714361364
Molex
Buy Now
Datasheet
|
Compare Parts:
0714361364
Molex
Telecom and Datacom Connector, 64 Contact(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |