Part Details for 0714360764 by Molex
Overview of 0714360764 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714360764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714360764-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 588 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$7.0146 | Buy Now |
DISTI #
0714360764
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714360764) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Container: Tube | 0 |
|
RFQ | |
DISTI #
0714360764
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714360764) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Container: Tube | 0 |
|
RFQ |
Part Details for 0714360764
0714360764 CAD Models
0714360764 Part Data Attributes:
|
0714360764
Molex
Buy Now
Datasheet
|
Compare Parts:
0714360764
Molex
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |