Part Details for 0714118 by Phoenix Contact
Overview of 0714118 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714118-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$37.1380 | Buy Now |
DISTI #
651-0714118
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 95-F/Z RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71565299
|
RS | Feed-Through Terminal Block Screw 25mm 1000V 232A 1 Pos Combicon Power Series | Phoenix Contact 0714118 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7400 / $45.3500 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - AWG 4 - 3/0 - connection direction of the conductor to plug-in direction: 90 ° - width: 25 mm - color: gray RoHS: Compliant | 0 |
|
$32.8600 / $41.7400 | Buy Now |
DISTI #
000000000005383679
|
Sager | Fixed Terminal Blocks HDFKV 95-F/Z Min Qty: 10 | 0 |
|
$40.6300 / $43.7600 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - AWG 4 - 3/0 - connection direction of the conductor to plug-in direction: 90 ° - width: 25 mm - color: gray RoHS: Compliant | 0 |
|
$32.8600 / $41.7400 | Buy Now |
Part Details for 0714118
0714118 CAD Models
0714118 Part Data Attributes
|
0714118
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0714118
Phoenix Contact
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |