Part Details for 0714095 by Phoenix Contact
Overview of 0714095 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714095-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$36.9370 | Buy Now |
DISTI #
651-0714095
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 50/Z RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_14263457
|
Arrow Electronics | Conn Feed-Through Terminal Block F 2 POS Screw 150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1528 | Americas - 9 |
|
$12.1400 | Buy Now |
DISTI #
71565297
|
RS | Feed-Through Terminal Block 18.8mm 690V 150A 1 Pos Combicon Power Series | Phoenix Contact 0714095 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3800 / $44.2200 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$32.6800 / $41.5100 | Buy Now |
DISTI #
28956111
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw 150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1528 | Americas - 9 |
|
$12.1400 | Buy Now |
DISTI #
000000000005383677
|
Sager | Fixed Terminal Blocks HDFKV 50/Z Min Qty: 10 | 0 |
|
$40.4100 / $43.5200 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$32.6800 / $41.5100 | Buy Now |
Part Details for 0714095
0714095 CAD Models
0714095 Part Data Attributes
|
0714095
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0714095
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |