Part Details for 0713491039 by Molex
Overview of 0713491039 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0713491039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3483-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Tube |
3704 In Stock |
|
$4.0500 / $5.5200 | Buy Now |
DISTI #
V79:2366_17784099
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1210 | Americas - 13 |
|
$2.0570 | Buy Now |
DISTI #
MOL71349-1039
|
Heilind Electronics | CGRID SMT SHD HDR 15 SAU 14CKT | Americas - 0 in Stock |
|
$4.0562 / $4.1167 | Buy Now |
DISTI #
26114292
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1210 | Americas - 13 |
|
$2.0570 | Buy Now |
Part Details for 0713491039
0713491039 CAD Models
0713491039 Part Data Attributes
|
0713491039
Molex
Buy Now
|
Compare Parts:
0713491039
Molex
|
Samacsys Manufacturer | Molex |