Part Details for 0713491001 by Molex
Overview of 0713491001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0713491001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713491001-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 864 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1080 | Buy Now |
DISTI #
0713491001
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0713491001) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Container: Tube | 0 |
|
RFQ |
Part Details for 0713491001
0713491001 CAD Models
0713491001 Part Data Attributes:
|
0713491001
Molex
Buy Now
Datasheet
|
Compare Parts:
0713491001
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 0713491001
This table gives cross-reference parts and alternative options found for 0713491001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0713491001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3110-06MS4BK00P1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Dongguan WCON Hardware Electronics Co Ltd | 0713491001 vs 3110-06MS4BK00P1 |
54202-S30-3-ALF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713491001 vs 54202-S30-3-ALF |
98330-406H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713491001 vs 98330-406H |
SL11SMD0626GBSM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 0713491001 vs SL11SMD0626GBSM |
54202-T803LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713491001 vs 54202-T803LF |
74938-506H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713491001 vs 74938-506H |
98330-006HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713491001 vs 98330-006HLF |
3110-06MG0GK00A1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Dongguan WCON Hardware Electronics Co Ltd | 0713491001 vs 3110-06MG0GK00A1 |
93674-305-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713491001 vs 93674-305-06 |
79683-906 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713491001 vs 79683-906 |