Part Details for 0713088010 by Molex
Overview of 0713088010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0713088010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713088010-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 2268 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6116 | Buy Now |
DISTI #
0713088010
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0713088010) RoHS: Compliant Min Qty: 2268 Package Multiple: 2268 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002399682
|
Sager | Headers & Wire Housings CGrid SMT Bkwy Hdr Tin 10Ckt Tube 320 | 0 |
|
Buy Now |
Part Details for 0713088010
0713088010 CAD Models
0713088010 Part Data Attributes
|
0713088010
Molex
Buy Now
Datasheet
|
Compare Parts:
0713088010
Molex
CONN SMD BKWY HDR TIN 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |