Part Details for 0713085404 by Molex
Overview of 0713085404 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0713085404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713085404-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1820 | Buy Now |
DISTI #
0713085404
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0713085404) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.2291 | Buy Now |
DISTI #
MOL71308-5404
|
Heilind Electronics | CGRID SMT BKWY HDR TIN 4CKT B LK | Americas - 0 in Stock |
|
$0.1588 / $0.1746 | Buy Now |
Part Details for 0713085404
0713085404 CAD Models
0713085404 Part Data Attributes:
|
0713085404
Molex
Buy Now
Datasheet
|
Compare Parts:
0713085404
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0713085404
This table gives cross-reference parts and alternative options found for 0713085404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0713085404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-T08-2-A | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713085404 vs 54202-T08-2-A |
54202-T08-2-P | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713085404 vs 54202-T08-2-P |
54202-S08-2-A | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713085404 vs 54202-S08-2-A |
98354-004HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713085404 vs 98354-004HLF |
98354-904HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713085404 vs 98354-904HLF |
78227-404LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713085404 vs 78227-404LF |
79683-404HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713085404 vs 79683-404HLF |
98354-004HLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713085404 vs 98354-004HLF |
74938-304H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713085404 vs 74938-304H |
54202-T30-2-TLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0713085404 vs 54202-T30-2-TLF |