Part Details for 0712310209 by Molex
Overview of 0712310209 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0712310209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0712310209
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0712310209) RoHS: Compliant Min Qty: 616 Package Multiple: 616 Container: Tray | 0 |
|
RFQ |
Part Details for 0712310209
0712310209 CAD Models
0712310209 Part Data Attributes
|
0712310209
Molex
Buy Now
Datasheet
|
Compare Parts:
0712310209
Molex
Board Connector, 6 Contact(s), Straight, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 150u inch | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0712310209
This table gives cross-reference parts and alternative options found for 0712310209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0712310209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHR-101-D-04-T | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Kinked Leads Terminal, Plug | Major League Electronics | 0712310209 vs HSSHR-101-D-04-T |
801-83-033-20-005101 | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0712310209 vs 801-83-033-20-005101 |
SSHR-101-D-04-T | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 0712310209 vs SSHR-101-D-04-T |