Part Details for 0712291 by Phoenix Contact
Overview of 0712291 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0712291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7012-ND
|
DigiKey | CIR BRKR THRM 8A 250VAC 65VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
63 In Stock |
|
$18.3280 / $18.6700 | Buy Now |
DISTI #
651-0712291
|
Mouser Electronics | Circuit Breakers TCP 8 AMPS RoHS: Compliant | 198 |
|
$15.1200 / $17.7500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Therm Min, Term Blck, Cur-Rtg 8A, Plug-In, Vol-Rtg 250/65VAC/VDC RoHS: Compliant |
85 In Stock 636 Factory Stock |
|
$15.4800 / $19.5200 | Buy Now |
DISTI #
77766875
|
Verical | Circuit Breaker Thermal 1Pole 8A 250VAC/65VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 82 |
|
$20.9690 / $25.3760 | Buy Now |
DISTI #
0712291
|
TTI | Circuit Breakers TCP 8 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6700 / $17.1100 | Buy Now |
DISTI #
000000000001047192
|
Sager | Circuit Breakers TCP 8 AMPS Min Qty: 1 | 0 |
|
$18.3600 / $22.1900 | Buy Now |
|
Master Electronics | Circuit Breaker, Therm Min, Term Blck, Cur-Rtg 8A, Plug-In, Vol-Rtg 250/65VAC/VDC RoHS: Compliant |
85 In Stock 636 Factory Stock |
|
$15.4800 / $19.5200 | Buy Now |
|
Neutron USA | Circuit Breakers TCP 8 AMPS | 50 |
|
$86.5300 | Buy Now |
Part Details for 0712291
0712291 CAD Models
0712291 Part Data Attributes
|
0712291
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0712291
Phoenix Contact
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |