Part Details for 0712194 by Phoenix Contact
Overview of 0712194 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0712194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6999-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 65VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
633 In Stock |
|
$15.1250 / $20.6900 | Buy Now |
DISTI #
651-0712194
|
Mouser Electronics | Circuit Breakers TCP 1 AMPS RoHS: Compliant | 564 |
|
$15.1200 / $20.6900 | Buy Now |
|
Onlinecomponents.com | Thermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C RoHS: Compliant |
92 In Stock |
|
$14.6800 / $23.5100 | Buy Now |
DISTI #
77575720
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/65VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 81 |
|
$30.5630 | Buy Now |
DISTI #
0712194
|
TTI | Circuit Breakers TCP 1 AMPS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 415 In Stock |
|
$14.6700 / $19.6900 | Buy Now |
DISTI #
000000000001047196
|
Sager | Circuit Breakers TCP 1 AMPS Min Qty: 1 | 0 |
|
$17.7900 / $23.2700 | Buy Now |
|
Master Electronics | Thermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C RoHS: Compliant |
92 In Stock |
|
$14.6800 / $23.5100 | Buy Now |
|
Neutron USA | Circuit Breakers TCP 1 AMPS | 50 |
|
$87.3200 | Buy Now |
Part Details for 0712194
0712194 CAD Models
0712194 Part Data Attributes:
|
0712194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0712194
Phoenix Contact
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 8.2 mm | |
Body Height | 24.4 mm | |
Body Length or Diameter | 44.5 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | SOCKET MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 6 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CSA; CUL; EAC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |