Part Details for 0712194 (ALTERNATE: TCP 1A) by Phoenix Contact
Overview of 0712194 (ALTERNATE: TCP 1A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0712194 (ALTERNATE: TCP 1A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207677
|
RS | Circuit Breaker Terminal Block 1 A (Nom.) 250 V (Nom.) Black TCP Series | Phoenix Contact 0712194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 782 |
|
$16.5500 / $20.6900 | Buy Now |