Part Details for 0711302 by Phoenix Contact
Overview of 0711302 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0711302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10685-ND
|
DigiKey | JUMPER TERM BLK 5POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$15.0290 / $17.6000 | Buy Now |
DISTI #
651-0711302
|
Mouser Electronics | Terminal Block Tools & Accessories FBI 5-15 RoHS: Compliant | 5 |
|
$15.0200 / $17.6000 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver RoHS: Compliant | 0 |
|
$15.0300 / $18.2200 | Buy Now |
DISTI #
0711302
|
TTI | Terminal Block Tools & Accessories FBI 5-15 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$14.5700 / $15.7700 | Buy Now |
|
ComSIT USA | FIXED BRIDGE Terminal Block Accessory RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000001488092
|
Sager | Terminal Block Tools & Accessories FBI 5-15 Min Qty: 10 | 0 |
|
$18.9000 / $21.1600 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver RoHS: Compliant | 0 |
|
$15.0300 / $18.2200 | Buy Now |
|
Neutron USA | Fixed bridge, 5pos, pitch: 15 mm, silver, FBI 5-15 | 50 |
|
$82.7400 | Buy Now |
Part Details for 0711302
0711302 CAD Models
0711302 Part Data Attributes
|
0711302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0711302
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |