Part Details for 07100-80 by Qualtek Electronics Corporation
Results Overview of 07100-80 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07100-80 Information
                            07100-80 by Qualtek Electronics Corporation is a Main Power Connector.
                            Mains Power Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 54121-107100800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
| HS30710001 | Amphenol Communications Solutions | Backplane connectors, cable backplane, Plus 4X6 Cable. | |
| 10123071-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | 
Price & Stock for 07100-80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                94F7828
                            
                        
                     
                 | 
                Newark | Fan Accessories |Qualtek Electronics 07100-80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $3.7000 / $4.5400 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                CR231-ND
                            
                        
                     
                 | 
                DigiKey | POWER CORD FAN STRAIGHT 80" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | 
                    
                        171 In Stock  | 
                
                    
  | 
                $2.3250 / $3.6700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                562-07100-80
                            
                        
                     
                 | 
                Mouser Electronics | Fan Accessories POWER CORD 80" STRAIGHT SPT-1 RoHS: Compliant | 133 | 
                    
  | 
                $2.3400 / $3.6700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                70111376
                            
                        
                     
                 | 
                RS | POWER CORD FAN STRAIGHT 80 IN. Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $3.3400 / $3.6700 | RFQ | 
| 
                    
                     | 
                Onlinecomponents.com | Cable Assembly Cord 2.032m 18AWG Power 2 POS RCP COO: Taiwan RoHS: Compliant | 
                    
                        32 In Stock | 
                
                    
  | 
                $2.4100 / $4.8000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                07100-80
                            
                        
                     
                 | 
                IBS Electronics | POWER CORD FAN STRAIGHT 80 IN. | QUALTEK ELECTRONICS CORP. 07100-80 Min Qty: 10 Package Multiple: 1 | 12 | 
                    
  | 
                $3.3740 / $6.7200 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                000000000003019555
                            
                        
                     
                 | 
                Sager | Fan Accessories POWER CORD 80 STRAIGHT SPT-1 Min Qty: 1 | 0 | 
                    
  | 
                $2.5600 / $3.8300 | Buy Now | 
| 
                    
                     | 
                Master Electronics | Cable Assembly Cord 2.032m 18AWG Power 2 POS RCP COO: Taiwan RoHS: Compliant | 
                    
                        32 In Stock | 
                
                    
  | 
                $2.4100 / $4.8000 | Buy Now | 
US Tariff Estimator: 07100-80 by Qualtek Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 07100-80
07100-80 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        07100-80
                                        Qualtek Electronics Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            07100-80
                                            Qualtek Electronics Corporation
                                            POWER CORD FAN STRAIGHT 80"
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Qualtek | |
| Connector Type | MAINS POWER CONNECTOR | 
07100-80 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
 - 
                                    
                                    
While the 07100-80 is rated for operation up to 125°C, it's essential to derate the current rating according to the temperature derating curve provided in the datasheet. Additionally, ensure that the surrounding components and PCB can withstand the high temperatures.
 - 
                                    
                                    
To minimize the impact of the inductor's magnetic field, keep the inductor away from sensitive components, such as oscillators, amplifiers, and magnetic sensors. You can also use shielding techniques, like copper pours or magnetic shielding materials, to contain the magnetic field.
 - 
                                    
                                    
The self-resonant frequency of the 07100-80 is typically around 100-150 MHz. This frequency may vary depending on the specific application and PCB layout. It's essential to consider the self-resonant frequency when designing filters or impedance-matching networks.
 - 
                                    
                                    
While the 07100-80 is designed for general-purpose use, it may not be suitable for high-frequency applications (above 10 MHz) due to its relatively high equivalent series resistance (ESR) and inductance tolerance. For high-frequency applications, consider using specialized inductors designed for high-frequency use.