Part Details for 07100-60 by Qualtek Electronics Corporation
Overview of 07100-60 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 07100-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07100-60-ND
|
DigiKey | POWER CORD FAN STRAIGHT 60" Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5524 | Buy Now |
DISTI #
562-07100-60
|
Mouser Electronics | Fan Accessories RoHS: Compliant | 0 |
|
$2.2600 / $3.1800 | Order Now |
DISTI #
71318990
|
RS | Cord, Power, SPT-1(18/2), Female, Blunt Cut End, 2 Cond SPT-1 Cble, 60 | Qualtek Electronics Corp. 07100-60 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Fan power cord - 1st connector fan terminal receptacle 180°, straight - Length 60.0" (1.52m) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C RoHS: Compliant |
146 In Stock |
|
$2.5100 / $4.8200 | Buy Now |
DISTI #
78064032
|
Verical | Cable Assembly AC Power Cord RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2348 | Americas - 140 |
|
$3.7292 / $6.3841 | Buy Now |
|
Master Electronics | Fan power cord - 1st connector fan terminal receptacle 180°, straight - Length 60.0" (1.52m) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C RoHS: Compliant |
146 In Stock |
|
$2.5100 / $4.8200 | Buy Now |
Part Details for 07100-60
07100-60 CAD Models
07100-60 Part Data Attributes
|
07100-60
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
07100-60
Qualtek Electronics Corporation
POWER CORD FAN STRAIGHT 60"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |