Part Details for 0710-A by Davies Molding LLC
Overview of 0710-A by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0710-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6794
|
Newark | Handle, 3.9", Phenolic, Black, External Height - Imperial:3.9", External Height - Metric:99.1Mm, External Diameter - Imperial:1.125", External Diameter - Metric:28.57Mm, External Width - Imperial:-, External Width - Metric:- Rohs Compliant: Yes |Davies Molding 0710-A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
1722-1196-ND
|
DigiKey | HANDLE PHENOLIC TAPERED Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4565 / $4.8600 | Buy Now |
DISTI #
5164-0710-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Tapered Handles RoHS: Compliant | 0 |
|
$3.1500 / $3.9500 | Order Now |
DISTI #
71618961
|
RS | 3.875" Length Thermoset Tapered Handle 1/4-20 Mounting Female Insert | Davies Molding 0710-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $4.8600 | RFQ |
|
Onlinecomponents.com | CHTPRD~BLK~1/4-20X1/2 FI I1427 RoHS: Compliant | 0 |
|
$1.8800 / $3.5600 | Buy Now |