Part Details for 070GGCA0032N by IXYS Corporation
Overview of 070GGCA0032N by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 070GGCA0032N
070GGCA0032N CAD Models
070GGCA0032N Part Data Attributes
|
070GGCA0032N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
070GGCA0032N
IXYS Corporation
Electric Fuse, 32A, 690VAC, 690VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Breadth | 20 mm | |
Body Height | 38.5 mm | |
Body Length or Diameter | 48 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 39 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 070GGCA0032N
This table gives cross-reference parts and alternative options found for 070GGCA0032N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 070GGCA0032N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
070GGCA0032N | Electric Fuse, ELECTRIC FUSE, 32A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 070GGCA0032N vs 070GGCA0032N |