Part Details for 0709821002 by Molex
Overview of 0709821002 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0709821002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0709821002
|
Avnet Americas | Connector Accessories Hexagonal Screw Lock Bag - Bulk (Alt: 0709821002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ |
Part Details for 0709821002
0709821002 CAD Models
0709821002 Part Data Attributes
|
0709821002
Molex
Buy Now
Datasheet
|
Compare Parts:
0709821002
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: TIN | |
Assembly Item Name | HEX NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | M3 |