Part Details for 0709194 by Phoenix Contact
Overview of 0709194 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0709194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0709194-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GREEN Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$8.8530 | Buy Now |
DISTI #
651-0709194
|
Mouser Electronics | Fixed Terminal Blocks HDFK 10-VP GNYE RoHS: Compliant | 0 |
|
$7.5300 / $10.0800 | Order Now |
DISTI #
71565366
|
RS | Feed-Through Terminal Block 10.1mm 6AWG 400V 57A 1 Pos Combicon Power Series | Phoenix Contact 0709194 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3000 / $10.4200 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block RoHS: Compliant | 0 |
|
$7.2700 / $9.8900 | Buy Now |
DISTI #
000000000002295201
|
Sager | Fixed Terminal Blocks HDFK 10-VP GNYE Min Qty: 50 | 0 |
|
$8.8300 / $9.5200 | Buy Now |
|
Master Electronics | Panel feed-through terminal block RoHS: Compliant | 0 |
|
$7.2700 / $9.8900 | Buy Now |
Part Details for 0709194
0709194 CAD Models
0709194 Part Data Attributes:
|
0709194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0709194
Phoenix Contact
HDFK 10-VP GNYE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |