Part Details for 0709149 by Phoenix Contact
Overview of 0709149 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0709149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0709149-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GREEN Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$13.7734 | Buy Now |
DISTI #
651-0709149
|
Mouser Electronics | Fixed Terminal Blocks HDFK 25-VP GNYE RoHS: Compliant | 0 |
|
$12.8600 / $15.6800 | Order Now |
DISTI #
71565279
|
RS | Feed-Through Terminal Block 15.1mm 2AWG 500V 101A 1 Pos Combicon Power Series | Phoenix Contact 0709149 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3600 / $16.2300 | RFQ |
DISTI #
000000000000179229
|
Sager | Fixed Terminal Blocks HDFK 25-VP GNYE Min Qty: 50 | 0 |
|
$13.7400 / $14.2600 | Buy Now |
Part Details for 0709149
0709149 CAD Models
0709149 Part Data Attributes:
|
0709149
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0709149
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |