Part Details for 0709123 by Phoenix Contact
Overview of 0709123 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for 0709123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6604-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$23.3800 | Buy Now |
DISTI #
651-0709123
|
Mouser Electronics | Fixed Terminal Blocks HDFK 50-VP RoHS: Compliant | 0 |
|
$18.7500 / $22.9600 | Order Now |
DISTI #
0709123
|
TTI | Fixed Terminal Blocks HDFK 50-VP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6900 / $22.4100 | Buy Now |
DISTI #
000000000000179227
|
Sager | Fixed Terminal Blocks HDFK 50-VP Min Qty: 1 | 0 |
|
$21.4800 / $25.0700 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$19.6200 / $39.0300 | Buy Now |
Part Details for 0709123
0709123 CAD Models
0709123 Part Data Attributes:
|
0709123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0709123
Phoenix Contact
Modular Terminal Block, 150A, 50mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 150 A | |
Rated Voltage | 690 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |