Part Details for 0709110 by Phoenix Contact
Overview of 0709110 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0709110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6836-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$11.3400 | Buy Now |
DISTI #
651-0709110
|
Mouser Electronics | Fixed Terminal Blocks HDFK10-VP TERM BLK RoHS: Compliant | 14 |
|
$7.8700 / $11.3200 | Buy Now |
DISTI #
71565310
|
RS | Feed-Through Terminal Block 10.1mm 6AWG 400V 57A 1 Pos Combicon Power Series | Phoenix Contact 0709110 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $11.6800 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection - Solder connection - number of positions: 1 - load current: 76 A - cross section: 0.5 mm² - 16 mm² - AWG 20 - 6 - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant |
72 In Stock |
|
$9.9800 / $14.9300 | Buy Now |
|
Quest Components | POTTING PANEL FEED-THROUGH TERMINAL BLOCK | 305 |
|
$6.3762 / $11.8078 | Buy Now |
DISTI #
000000000000179226
|
Sager | Fixed Terminal Blocks HDFK10-VP TERM BLK Min Qty: 50 | 0 |
|
$9.9000 / $10.6600 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection - Solder connection - number of positions: 1 - load current: 76 A - cross section: 0.5 mm² - 16 mm² - AWG 20 - 6 - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant |
72 In Stock |
|
$9.9800 / $14.9300 | Buy Now |
Part Details for 0709110
0709110 CAD Models
0709110 Part Data Attributes:
|
0709110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0709110
Phoenix Contact
Modular Terminal Block, 76A, 16mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |