Part Details for 0709042 by Phoenix Contact
Overview of 0709042 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 0709042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0709042-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GREEN Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$18.2300 | Buy Now |
DISTI #
651-0709042
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 25 GNYE RoHS: Compliant | 0 |
|
$17.2700 / $20.7500 | Order Now |
DISTI #
71565289
|
RS | Feed-Through Terminal Block 15.1mm 2AWG 500V 101A 1 Pos Combicon Power Series | Phoenix Contact 0709042 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9500 / $21.1900 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: green-yellow RoHS: Compliant | 0 |
|
$15.8800 / $20.1800 | Buy Now |
DISTI #
000000000000179223
|
Sager | Fixed Terminal Blocks HDFKV 25 GNYE Min Qty: 25 | 0 |
|
$19.2900 / $20.7800 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: green-yellow RoHS: Compliant | 0 |
|
$15.8800 / $20.1800 | Buy Now |
Part Details for 0709042
0709042 CAD Models
0709042 Part Data Attributes
|
0709042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0709042
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |