-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5956-ND
|
DigiKey | TERM BLK HEADER 2POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7875 / $2.9000 | Buy Now |
DISTI #
651-0707248
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Feed Through Header RoHS: Compliant | 707 |
|
$1.7800 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08. RoHS: Compliant |
554 In Stock |
|
$1.6900 / $2.3400 | Buy Now |
DISTI #
0707248
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
000000000000050299
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Feed Through Header Min Qty: 1 | 44 |
|
$2.1300 / $3.2000 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08. RoHS: Compliant |
554 In Stock |
|
$1.6900 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0707248
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707248
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 0707248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0707248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3002102 | Modular Terminal Block, 12A, 4mm2 | Phoenix Contact | 0707248 vs 3002102 |
1910678 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 0707248 vs 1910678 |