Part Details for 0707196 by Phoenix Contact
Overview of 0707196 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6310-ND
|
DigiKey | TERM BLK HEADER 12POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$10.5500 | Buy Now |
DISTI #
651-0707196
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5mm pitch Feed Through Header RoHS: Compliant | 47 |
|
$10.5500 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST. RoHS: Compliant |
69 In Stock |
|
$10.8000 / $14.5600 | Buy Now |
DISTI #
81008005
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder Lug ST Wall Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 65 |
|
$14.6120 / $18.9280 | Buy Now |
DISTI #
0707196
|
TTI | Pluggable Terminal Blocks 12 Pos 5mm pitch Feed Through Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.2300 / $11.0800 | Buy Now |
DISTI #
000000000000179170
|
Sager | Pluggable Terminal Blocks 12 Pos 5mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$13.2700 / $13.7600 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST. RoHS: Compliant |
69 In Stock |
|
$10.8000 / $14.5600 | Buy Now |
Part Details for 0707196
0707196 CAD Models
0707196 Part Data Attributes
|
0707196
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707196
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0707196
This table gives cross-reference parts and alternative options found for 0707196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0707196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0710125 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 0707196 vs 0710125 |