Part Details for 0707073 by Phoenix Contact
Overview of 0707073 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9584
|
Newark | Hdfk 10 |Phoenix Contact 0707073 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5844-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
534 In Stock |
|
$9.4756 / $13.3800 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A RoHS: Compliant |
370 In Stock |
|
$8.9900 / $12.5100 | Buy Now |
DISTI #
82778418
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 310 |
|
$11.2941 / $14.7176 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 16MM2, 1 DECK(S) | 115 |
|
$8.4000 / $14.0000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 16MM2, 1 DECK(S) | 3 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
0707073
|
TTI | Fixed Terminal Blocks HDFK 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$9.1700 / $10.5300 | Buy Now |
DISTI #
000000000000050290
|
Sager | Fixed Terminal Blocks HDFK 10 Min Qty: 50 | 290 |
|
$11.8800 / $12.3200 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A RoHS: Compliant |
370 In Stock |
|
$8.9900 / $12.5100 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks HDFK 10 | 50 |
|
$71.1700 | Buy Now |
Part Details for 0707073
0707073 CAD Models
0707073 Part Data Attributes
|
0707073
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707073
Phoenix Contact
Modular Terminal Block, 76A, 16mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 76 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |