Part Details for 0707-0-15-01-12-27-10-0 by Mill-Max Mfg Corp
Overview of 0707-0-15-01-12-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620707Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +5.0V, 1µA, 250kbps, RS-232 Transmitter/Receiver |
Price & Stock for 0707-0-15-01-12-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3129
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0707-0-15-01-12-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $1.0300 | Buy Now |
DISTI #
0707-015011227100-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6024 / $1.2000 | Buy Now |
DISTI #
575-0707015011227
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 12 CON RoHS: Not Compliant | 202 |
|
$0.5420 / $1.2000 | Buy Now |
DISTI #
000000000000702069
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 12 CON Min Qty: 1000 | 0 |
|
$0.1118 / $0.9337 | Buy Now |
Part Details for 0707-0-15-01-12-27-10-0
0707-0-15-01-12-27-10-0 CAD Models
0707-0-15-01-12-27-10-0 Part Data Attributes
|
0707-0-15-01-12-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0707-0-15-01-12-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |