Part Details for 0707-0-15-01-12-02-10-0 by Mill-Max Mfg Corp
Overview of 0707-0-15-01-12-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620707Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +5.0V, 1µA, 250kbps, RS-232 Transmitter/Receiver | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . |
Price & Stock for 0707-0-15-01-12-02-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0707-015011202100-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5981 | Buy Now |
DISTI #
575-0707015011202
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 12 CON RoHS: Not Compliant | 0 |
|
$0.5370 / $1.0900 | Order Now |
DISTI #
000000000000399327
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 12 CON Min Qty: 1000 | 0 |
|
$0.0793 / $0.8103 | Buy Now |
Part Details for 0707-0-15-01-12-02-10-0
0707-0-15-01-12-02-10-0 CAD Models
0707-0-15-01-12-02-10-0 Part Data Attributes
|
0707-0-15-01-12-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0707-0-15-01-12-02-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |