Part Details for 0706 by Phoenix Contact
Overview of 0706 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |