-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14788-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Tube |
6944 In Stock |
|
$0.6204 / $1.2300 | Buy Now |
DISTI #
0705550074
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550074) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Container: Tube | 0 |
|
$0.6215 / $0.9618 | Buy Now |
DISTI #
MOL70555-0074
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 3 AU 5CKT | Americas - 0 in Stock |
|
$0.8673 / $1.1644 | Buy Now |
DISTI #
70555-0074
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 5P low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 1536 In Stock |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
000000000000258603
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X05P Min Qty: 1280 | 0 |
|
$0.7873 / $1.1100 | Buy Now |
DISTI #
0705550074
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705550074) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy