Part Details for 0705530119 by Molex
Overview of 0705530119 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705530119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705530119-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 520 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1750 | Buy Now |
DISTI #
0705530119
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530119) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.0307 / $3.0896 | Buy Now |
DISTI #
MOL70553-0119
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 30 U 15CKT | Americas - 0 in Stock |
|
$1.9428 / $2.7217 | Buy Now |
DISTI #
70553-0119
|
TTI | Headers & Wire Housings CGrid SL Srd Hdr 120 120 RA SR 30Au 15Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 520 Package Multiple: 520 Container: Tube | Americas - 0 |
|
$1.8700 / $2.5500 | Buy Now |
Part Details for 0705530119
0705530119 CAD Models
0705530119 Part Data Attributes:
|
0705530119
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530119
Molex
CONN HEADER R/A GOLD 15POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |