Part Details for 0705530116 by Molex
Results Overview of 0705530116 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0705530116 Information
0705530116 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0705530116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705530116-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube |
3536 In Stock |
|
$1.7250 / $2.9900 | Buy Now |
DISTI #
0705530116
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530116) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.2483 / $1.5978 | Buy Now |
DISTI #
705530116
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 705530116) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_22403740
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1408 | Americas - 1 |
|
$1.4330 | Buy Now |
DISTI #
MOL70553-0116
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 30 U 12CKT | Americas - 0 in Stock |
|
$1.6569 / $1.9054 | Buy Now |
DISTI #
000000000000258531
|
Sager | Headers & Wire Housings CGrid SL Srd Hdr 120 RA SR 30Au 12Ckt Min Qty: 1280 | 0 |
|
$1.3100 / $1.7900 | Buy Now |