Part Details for 0705530007 by Molex
Overview of 0705530007 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705530007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4906-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
17912 In Stock |
|
$1.6165 / $2.8200 | Buy Now |
DISTI #
0705530007
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 252211960 Factory Stock |
|
$0.8860 | Buy Now |
DISTI #
V36:1790_06546385
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2324 | Americas - 7067 |
|
$1.1833 / $2.2780 | Buy Now |
DISTI #
V99:2348_06546385
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 | Americas - 2339 |
|
$1.0989 / $2.5071 | Buy Now |
DISTI #
MOL70553-0007
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 15A | Americas - 5623 in Stock |
|
$0.8782 / $1.1101 | Buy Now |
DISTI #
76442144
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 7067 |
|
$2.7515 | Buy Now |
DISTI #
62362526
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 2339 |
|
$1.2231 / $1.6144 | Buy Now |
DISTI #
70553-0007
|
TTI | Headers & Wire Housings R/A HDR 8P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tube |
Americas - 17066 In Stock |
|
$0.9200 / $1.2600 | Buy Now |
DISTI #
MOL70553-0007
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA SR 15A | 1312 |
|
$0.8782 / $1.1101 | Buy Now |
DISTI #
000000000000039800
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X08P Min Qty: 1 | 11852 |
|
$0.8115 / $1.0700 | Buy Now |
Part Details for 0705530007
0705530007 CAD Models
0705530007 Part Data Attributes
|
0705530007
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530007
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705530007
This table gives cross-reference parts and alternative options found for 0705530007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705530007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70553-0007 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 0705530007 vs 70553-0007 |
70553-0042 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 0705530007 vs 70553-0042 |