Part Details for 0705530001 by Molex
Overview of 0705530001 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705530001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4900-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30912 In Stock |
|
$0.3965 / $0.8600 | Buy Now |
DISTI #
0705530001
|
Avnet Americas | Conn Shrouded Header 2 POS 2.54mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0705530001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 27416 |
|
$0.3745 / $0.4378 | Buy Now |
DISTI #
V36:1790_06546379
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2314 | Americas - 31090 |
|
$0.3357 / $0.5169 | Buy Now |
DISTI #
E02:0323_01063031
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2312 | Europe - 16024 |
|
$0.4267 / $0.7618 | Buy Now |
DISTI #
V36:1790_17614267
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2313 | Americas - 1735 |
|
$0.3733 / $0.5755 | Buy Now |
DISTI #
MOL70553-0001
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 15A | Americas - 78084 in Stock |
|
$0.3578 / $0.4523 | Buy Now |
DISTI #
68400334
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 21 Package Multiple: 1 Date Code: 2314 | Americas - 31090 |
|
$0.3357 / $0.5169 | Buy Now |
DISTI #
69827260
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 13 Package Multiple: 1 Date Code: 2312 | Americas - 16024 |
|
$0.4261 / $0.7607 | Buy Now |
DISTI #
67507600
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 16 Package Multiple: 1 Date Code: 2313 | Americas - 1735 |
|
$0.3733 / $0.5755 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 0705530001
0705530001 CAD Models
0705530001 Part Data Attributes:
|
0705530001
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705530001
This table gives cross-reference parts and alternative options found for 0705530001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705530001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF02020 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Foxconn | 0705530001 vs HF02020 |
HF0202A-N | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle, | Foxconn | 0705530001 vs HF0202A-N |
HF0202A | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Foxconn | 0705530001 vs HF0202A |
HF0202A-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle, | Foxconn | 0705530001 vs HF0202A-G |