Part Details for 0705510003 by Molex
Overview of 0705510003 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705510003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14054-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1133 In Stock |
|
$0.5768 / $1.4400 | Buy Now |
DISTI #
0705510003
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510003) RoHS: Compliant Min Qty: 3040 Package Multiple: 1520 Container: Tube | 0 |
|
$0.4166 / $0.6729 | Buy Now |
DISTI #
MOL70551-0003
|
Heilind Electronics | SL R/A LATCH HDR /SPLIT PG TI 4CKT | Americas - 192 in Stock |
|
$0.6866 | Buy Now |
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 152 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 1216 |
|
$0.8139 / $2.3255 | Buy Now | |
|
Quest Components | 121 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
70551-0003
|
TTI | Headers & Wire Housings SL 4 CKT W-T-B SHROU RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 1824 In Stock |
|
$0.5790 / $0.7150 | Buy Now |
DISTI #
MOL70551-0003
|
Interstate Connecting Components | SL R/A LATCH HDR /SPLIT PG TI 4CKT | 57 |
|
$0.6866 | Buy Now |
DISTI #
000000000000258479
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X04P Min Qty: 3040 | 0 |
|
$0.5277 / $0.7136 | Buy Now |
Part Details for 0705510003
0705510003 CAD Models
0705510003 Part Data Attributes
|
0705510003
Molex
Buy Now
Datasheet
|
Compare Parts:
0705510003
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705510003
This table gives cross-reference parts and alternative options found for 0705510003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705510003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55101-G36-04 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0705510003 vs 55101-G36-04 |
65523-304 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510003 vs 65523-304 |
68023-804 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0705510003 vs 68023-804 |
8614-00-04-1-L0-9-715-LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 8614-00-04-1-L0-9-715-LF |
22-20-2051 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510003 vs 22-20-2051 |
55101-T1104LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 55101-T1104LF |
68015-904LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 68015-904LF |
92632-804HLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 92632-804HLF |
68417-004LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 68417-004LF |
68758-004LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510003 vs 68758-004LF |