-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14053-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7371 In Stock |
|
$0.4366 / $1.1100 | Buy Now |
DISTI #
01AH1599
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$0.8850 / $1.2100 | Buy Now |
DISTI #
0705510002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510002) RoHS: Compliant Min Qty: 3680 Package Multiple: 1840 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.3878 / $0.5740 | Buy Now |
DISTI #
705510002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 705510002) RoHS: Compliant Min Qty: 3680 Package Multiple: 1840 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL70551-0002
|
Heilind Electronics | SL R/A LATCH HDR /SPLIT PG TI 3CKT | Americas - 498 in Stock |
|
$0.5594 / $0.6650 | Buy Now |
DISTI #
MOL70551-0002
|
Interstate Connecting Components | SL R/A LATCH HDR /SPLIT PG TI 3CKT | 149 |
|
$0.5594 / $0.6650 | Buy Now |
DISTI #
000000000000258478
|
Sager | Headers & Wire Housings SL R/A Latch Hdr /Split Pg Tin 3Ckt Min Qty: 3680 | 0 |
|
$0.4913 / $0.6642 | Buy Now |
DISTI #
0705510002
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705510002) RoHS: Compliant Min Qty: 3680 Package Multiple: 1840 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705510002
Molex
Buy Now
Datasheet
|
Compare Parts:
0705510002
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0705510002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705510002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65528-403 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510002 vs 65528-403 |
68417-703HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510002 vs 68417-703HLF |
65526-903 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0705510002 vs 65526-903 |
53103-0352 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510002 vs 53103-0352 |
86794-403 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510002 vs 86794-403 |
68764-903HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0705510002 vs 68764-903HLF |
76449-33 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0705510002 vs 76449-33 |
10-96-8067 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510002 vs 10-96-8067 |
8614-20-03-1-L0-3 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0705510002 vs 8614-20-03-1-L0-3 |
65523-903 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0705510002 vs 65523-903 |