There are no models available for this part yet.
Overview of 0705450081 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705450081 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM23530-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
694 In Stock |
|
$3.9233 / $6.7300 | Buy Now | |
DISTI #
0705450081
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450081) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Container: Tube | 0 |
|
$3.0521 | Buy Now | |
DISTI #
705450081
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 705450081) RoHS: Compliant Min Qty: 672 Package Multiple: 672 | 0 |
|
RFQ | ||
DISTI #
MOL70545-0081
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG 0AU 12CKT | Americas - 0 in Stock |
|
$3.4511 / $4.1412 | Buy Now |
CAD Models for 0705450081 by Molex
Part Data Attributes for 0705450081 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|