Part Details for 0705450015 by Molex
Overview of 0705450015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705450015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23528-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2806 / $5.6600 | Buy Now |
DISTI #
0705450015
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450015) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.5324 / $3.8530 | Buy Now |
DISTI #
MOL70545-0015
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG IN 16CKT | Americas - 0 in Stock |
|
$2.4228 / $3.3434 | Buy Now |
DISTI #
0705450015
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450015) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.5324 / $3.8530 | Buy Now |
Part Details for 0705450015
0705450015 CAD Models
0705450015 Part Data Attributes:
|
0705450015
Molex
Buy Now
Datasheet
|
Compare Parts:
0705450015
Molex
CONN HEADER VERT TIN 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |