Part Details for 0705430204 by Molex
Overview of 0705430204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705430204-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1440 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0137 | Buy Now |
DISTI #
0705430204
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430204) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001435818
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X06P Min Qty: 1440 | 0 |
|
$0.6231 / $0.9690 | Buy Now |