Part Details for 0705430170 by Molex
Overview of 0705430170 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705430170-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1248 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2306 | Buy Now |
DISTI #
0705430170
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430170) RoHS: Compliant Min Qty: 1248 Package Multiple: 1248 Container: Tube | 0 |
|
$0.8935 | Buy Now |
DISTI #
705430170
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 705430170) RoHS: Compliant Min Qty: 1248 Package Multiple: 1248 | 0 |
|
RFQ | |
DISTI #
MOL70543-0170
|
Heilind Electronics | CGRID SL SMT VHDR SR 150 30 S U 7CKT | Americas - 0 in Stock |
|
$0.9167 / $1.2124 | Buy Now |