Part Details for 0705430053 by Molex
Overview of 0705430053 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0705430053-ND
|
DigiKey | CONN HEADER VERT 19POS 2.54MM Min Qty: 480 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4595 | Buy Now |
DISTI #
0705430053
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430053) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$3.4977 | Buy Now |
DISTI #
MOL70543-0053
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TIN 9CKT | Americas - 0 in Stock |
|
$3.2957 / $4.7458 | Buy Now |