Part Details for 0705430013 by Molex
Results Overview of 0705430013 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0705430013 Information
0705430013 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0705430013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4812-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1747 In Stock |
|
$2.7142 / $4.4200 | Buy Now |
DISTI #
0705430013
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430013) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube |
1138 |
|
$1.7113 / $2.8891 | Buy Now |
DISTI #
MOL70543-0013
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 15 AU 14CKT | Americas - 420 in Stock |
|
$2.5346 / $3.1562 | Buy Now |
DISTI #
70543-0013
|
TTI | Headers & Wire Housings 14 POS SHROUD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 1232 In Stock |
|
$2.3800 / $2.6800 | Buy Now |
DISTI #
MOL70543-0013
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 15 AU 14CKT | 140 |
|
$2.5346 / $3.1562 | Buy Now |
DISTI #
000000000000039768
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X14P Min Qty: 1344 | 0 |
|
$2.2700 / $2.6900 | Buy Now |
Part Details for 0705430013
0705430013 CAD Models
0705430013 Part Data Attributes
|
0705430013
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430013
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705430013
This table gives cross-reference parts and alternative options found for 0705430013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705430013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93944-514 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0705430013 vs 93944-514 |
66465-214 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0705430013 vs 66465-214 |
8614-00-14-1-Y0-5-709-LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0705430013 vs 8614-00-14-1-Y0-5-709-LF |
70543-0153 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0705430013 vs 70543-0153 |
8614-00-14-1-Y0-1-317-LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0705430013 vs 8614-00-14-1-Y0-1-317-LF |
87452-514 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0705430013 vs 87452-514 |
91699-801-14 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0705430013 vs 91699-801-14 |
90779-0506 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0705430013 vs 90779-0506 |
8614-20-14-1-YO-5-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0705430013 vs 8614-20-14-1-YO-5-LF |
8614-00-14-1-Y0-3-321-LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0705430013 vs 8614-00-14-1-Y0-3-321-LF |