Part Details for 0705410071 by Molex
Overview of 0705410071 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705410071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705410071-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 2064 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7980 | Buy Now |
DISTI #
0705410071
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705410071) RoHS: Compliant Min Qty: 2064 Package Multiple: 2064 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.5917 / $0.9481 | Buy Now |
DISTI #
MOL70541-0071
|
Heilind Electronics | SL VRT LATCH HDR /SPLIT PG 30 SAU 2CKT | Americas - 0 in Stock |
|
$0.5590 / $0.8133 | Buy Now |
DISTI #
000000000000258306
|
Sager | Headers & Wire Housings SL Vrt Latch Hdr /Split Pg 30SAu 2Ckt Min Qty: 2064 | 0 |
|
$0.5074 / $0.7892 | Buy Now |
Part Details for 0705410071
0705410071 CAD Models
0705410071 Part Data Attributes
|
0705410071
Molex
Buy Now
Datasheet
|
Compare Parts:
0705410071
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705410071
This table gives cross-reference parts and alternative options found for 0705410071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705410071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70541-0071 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 0705410071 vs 70541-0071 |