Part Details for 0705410038 by Molex
Overview of 0705410038 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705410038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12790-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
4319 In Stock |
|
$0.5862 / $1.1700 | Buy Now |
DISTI #
0705410038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705410038) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$0.4592 / $0.6797 | Buy Now |
DISTI #
MOL70541-0038
|
Heilind Electronics | SL VRT LATCH HDR /SPLIT PG 15 SAU 4CKT | Americas - 0 in Stock |
|
$0.6408 / $0.8106 | Buy Now |
DISTI #
000000000000258300
|
Sager | Headers & Wire Housings SL Vrt Latch Hdr /Split Pg 15SAu 4Ckt Min Qty: 4320 | 0 |
|
$0.5816 / $0.7603 | Buy Now |
Part Details for 0705410038
0705410038 CAD Models
0705410038 Part Data Attributes
|
0705410038
Molex
Buy Now
|
Compare Parts:
0705410038
Molex
|
Samacsys Manufacturer | Molex |