Part Details for 0704Y5V393M1P1 by Presidio Components Inc
Overview of 0704Y5V393M1P1 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0704Y5V393M1P1
0704Y5V393M1P1 CAD Models
0704Y5V393M1P1 Part Data Attributes
|
0704Y5V393M1P1
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0704Y5V393M1P1
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0704 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0704Y5V393M1P1
This table gives cross-reference parts and alternative options found for 0704Y5V393M1P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0704Y5V393M1P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0704Y5V393M1NT95 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT95 |
0704Y5V393M1P2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1P2 |
0704Y5V393M1NT96 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT96 |
0704Y5V393M1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NG5 |
0704Y5V393M1F3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1F3 |
0704Y5V393M1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT92 |
0704Y5V393M1F1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1F1 |
0704Y5V393M1NT91 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT91 |
0704Y5V393M1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT65 |
0704Y5V393M1NT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V393M1P1 vs 0704Y5V393M1NT9A |