Part Details for 0704Y5V273Z2NG6 by Presidio Components Inc
Overview of 0704Y5V273Z2NG6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0704Y5V273Z2NG6
0704Y5V273Z2NG6 CAD Models
0704Y5V273Z2NG6 Part Data Attributes
|
0704Y5V273Z2NG6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0704Y5V273Z2NG6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0704 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0704Y5V273Z2NG6
This table gives cross-reference parts and alternative options found for 0704Y5V273Z2NG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0704Y5V273Z2NG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0704Y5V273Z2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2P6 |
0704Y5V273Z2PA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2PA |
0704Y5V273Z2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2NG2 |
0704Y5V273Z2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2FA |
0704Y5V273Z2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2F5 |
0704Y5V273Z2F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2F3 |
0704Y5V273Z2F6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2F6 |
0704Y5V273Z2NT65 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2NT65 |
0704Y5V273Z2NT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2NT9A |
0704Y5V273Z2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.027uF, Surface Mount, 0704, CHIP | Presidio Components Inc | 0704Y5V273Z2NG6 vs 0704Y5V273Z2NT93 |