Part Details for 070440-000 by TE Connectivity
Overview of 070440-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 070440-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5872
|
Newark | Wire Labels&markers Std03W-9 |Raychem Te Connectivity 070440-000 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 29900 |
|
$0.0510 | Buy Now |
DISTI #
2266-070440-000-ND
|
DigiKey | Markers Snap On .076-.104 9 Pric Min Qty: 2100 Container: Bulk MARKETPLACE PRODUCT |
29900 In Stock |
|
$0.0280 / $0.0370 | Buy Now |
DISTI #
5831-070440-000-ND
|
DigiKey | Markers Snap On .076-.104 9 Pric Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
19800 In Stock |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
070440-000
|
Avnet Americas | Cable Accessories Wire Marker White Box - Bag (Alt: 070440-000) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0300 / $0.0328 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0280 | Buy Now |
DISTI #
RYCSTD03W-9
|
Heilind Electronics | 070440-000 | Americas - 0 in Stock |
|
$0.0252 / $0.0378 | Buy Now |
|
Onlinecomponents.com | STD03W-9 RoHS: Compliant |
38640 In Stock |
|
$0.0214 / $0.0436 | Buy Now |
DISTI #
65681403
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 2100 Package Multiple: 300 | Americas - 29700 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
77317726
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 3000 Package Multiple: 300 | Americas - 19800 |
|
$0.0293 / $0.0375 | Buy Now |
DISTI #
070440-000
|
TTI | Wire Labels & Markers STD03W-9 Min Qty: 6000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0210 / $0.0300 | Buy Now |
Part Details for 070440-000
070440-000 CAD Models
070440-000 Part Data Attributes
|
070440-000
TE Connectivity
Buy Now
|
Compare Parts:
070440-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |