Part Details for 0702871146 by Molex
Overview of 0702871146 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702871146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871146-ND
|
DigiKey | CONN HEADER VERT 100POS 2.54MM Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0285 | Buy Now |
DISTI #
0702871146
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871146) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for 0702871146
0702871146 CAD Models
0702871146 Part Data Attributes
|
0702871146
Molex
Buy Now
Datasheet
|
Compare Parts:
0702871146
Molex
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 0702871146
This table gives cross-reference parts and alternative options found for 0702871146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702871146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69695-050 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702871146 vs 69695-050 |
67275-050LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702871146 vs 67275-050LF |
69291-050 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702871146 vs 69291-050 |
69291-050LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702871146 vs 69291-050LF |
64991-G50-3LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702871146 vs 64991-G50-3LF |
8614-00-50-2-YO-9-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702871146 vs 8614-00-50-2-YO-9-LF |
1441110030 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871146 vs 1441110030 |
78944-050 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0702871146 vs 78944-050 |
8614-00-50-2-YO-4-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702871146 vs 8614-00-50-2-YO-4-LF |
67275-050LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702871146 vs 67275-050LF |