0702871006
Molex
Description: CONN HEADER BKWY DL TIN 16POS

Overview of 0702871006 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 0702871006 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0702871006-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 2500 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.5840
$0.5840 Buy Now
DISTI # 0702871006
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871006) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.4805
$0.4805 Buy Now
DISTI # MOL70287-1006
Heilind Electronics CGRID BKWY HDR DR RTPN TIN 16 KT Americas - 0 in Stock
  • 2,500 $0.6043
  • 3,750 $0.5952
  • 13,750 $0.4705
$0.4705 / $0.6043 Buy Now

CAD Models for 0702871006 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0702871006 by Molex

0702871006
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
19 Weeks
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 0702871006
    Molex
    CONN HEADER BKWY DL TIN 16POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0702871006 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0702871006 by Molex

Select Manufacturer
Which Manufacturer of 0702871006 would you like to use for your alert(s)?
  • Please alert me when 0702871006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0702871006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0702871006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0702871006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0702871006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0702871006 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: